LMR33630CQRNXRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630CRNXT

DigiKey Part Number
296-49067-2-ND - Tape & Reel (TR)
296-49067-1-ND - Cut Tape (CT)
296-49067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33630CRNXT
Description
IC REG BUCK ADJ 3A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33630CRNXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 $3,31 $
102,48800 $24,88 $
252,28200 $57,05 $
1002,05510 $205,51 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,94692 $486,73 $
5001,88170 $940,85 $
7501,84907 $1.386,80 $
1.2501,81288 $2.266,10 $
1.7501,79174 $3.135,55 $
2.5001,77141 $4.428,52 $
Manufacturers Standard Package
Unit Price without VAT:3,31000 $
Unit Price with VAT:3,93890 $