
LMR33630APCQRNXRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR33630APCQRNXRQ1TR-ND - Tape & Reel (TR) 296-LMR33630APCQRNXRQ1CT-ND - Cut Tape (CT) 296-LMR33630APCQRNXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630APCQRNXRQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630APCQRNXRQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33630CRNXR | Texas Instruments | 5.138 | 296-49768-1-ND | 2,50000 € | Parametric Equivalent |
| LMR33630CRNXT | Texas Instruments | 23 | 296-49067-1-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,79720 € | 44,93 € |
| 100 | 1,61570 € | 161,57 € |
| 250 | 1,52916 € | 382,29 € |
| 500 | 1,50320 € | 751,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38108 € | 4.143,24 € |
| 6.000 | 1,35513 € | 8.130,78 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

