
LMR33610ADDAR | |
|---|---|
DigiKey Part Number | 296-LMR33610ADDARTR-ND - Tape & Reel (TR) 296-LMR33610ADDARCT-ND - Cut Tape (CT) 296-LMR33610ADDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33610ADDAR |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33610ADDAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12230 € | 112,23 € |
| 250 | 1,05852 € | 264,63 € |
| 500 | 1,02468 € | 512,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95514 € | 2.387,85 € |
| 5.000 | 0,93502 € | 4.675,10 € |
| 7.500 | 0,92495 € | 6.937,12 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |





