
UC2526ADWTR | |
|---|---|
DigiKey Part Number | 296-49024-2-ND - Tape & Reel (TR) 296-49024-1-ND - Cut Tape (CT) 296-49024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2526ADWTR |
Description | IC REG CTRLR MULT TOP 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2526ADWTR Models |
Category | Frequency - Switching 1Hz ~ 600kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 49% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Reset, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -25°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 18-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,43960 € | 60,99 € |
| 100 | 2,20410 € | 220,41 € |
| 250 | 2,09188 € | 522,97 € |
| 500 | 2,08184 € | 1.040,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,92275 € | 3.845,50 € |
| 4.000 | 1,88503 € | 7.540,12 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


