
LMR23630APDRRR | |
|---|---|
DigiKey Part Number | 296-LMR23630APDRRRTR-ND - Tape & Reel (TR) 296-LMR23630APDRRRCT-ND - Cut Tape (CT) 296-LMR23630APDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630APDRRR |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630APDRRR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR23630APDRRT | Texas Instruments | 519 | 296-48826-1-ND | 5,11000 € | Parametric Equivalent |
| LMR23630APQDRRTQ1 | Texas Instruments | 2.400 | 296-51353-1-ND | 5,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90300 € | 29,03 € |
| 25 | 2,67240 € | 66,81 € |
| 100 | 2,41750 € | 241,75 € |
| 250 | 2,29612 € | 574,03 € |
| 500 | 2,29250 € | 1.146,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,08832 € | 6.264,96 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

