
LMR23630APDRRT | |
|---|---|
DigiKey Part Number | 296-48826-2-ND - Tape & Reel (TR) 296-48826-1-ND - Cut Tape (CT) 296-48826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23630APDRRT |
Description | IC REG BUCK ADJ 3A 12SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23630APDRRT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,11000 € | 5,11 € |
| 10 | 3,90800 € | 39,08 € |
| 25 | 3,60960 € | 90,24 € |
| 100 | 3,28110 € | 328,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12444 € | 781,11 € |
| 500 | 3,03002 € | 1.515,01 € |
| 750 | 2,98273 € | 2.237,05 € |
| 1.250 | 2,93034 € | 3.662,93 € |
| 1.750 | 2,89973 € | 5.074,53 € |
| 2.500 | 2,87029 € | 7.175,72 € |
| Unit Price without VAT: | 5,11000 € |
|---|---|
| Unit Price with VAT: | 6,08090 € |








