Parametric Equivalent
Parametric Equivalent


LMR12015XSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-38162-2-ND - Tape & Reel (TR) 296-38162-1-ND - Cut Tape (CT) 296-38162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12015XSDX/NOPB |
Description | IC REG BUCK ADJ 1.5A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR12015XSDX/NOPB Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM27341SD/NOPB | Texas Instruments | 330 | 296-LM27341SD/NOPBCT-ND | 3,28000 € | Parametric Equivalent |
| LMR12015XSD/NOPB | Texas Instruments | 1.202 | LMR12015XSD/NOPBCT-ND | 2,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 1,42402 € | 6.408,09 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |



