
LM27341SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27341SD/NOPBTR-ND - Tape & Reel (TR) 296-LM27341SD/NOPBCT-ND - Cut Tape (CT) 296-LM27341SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27341SD/NOPB |
Description | IC REG BUCK ADJ 1.5A 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27341SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR12015XSD/NOPB | Texas Instruments | 122 | LMR12015XSD/NOPBCT-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,49100 € | 24,91 € |
| 25 | 2,28840 € | 57,21 € |
| 100 | 2,06520 € | 206,52 € |
| 250 | 1,95876 € | 489,69 € |
| 500 | 1,94386 € | 971,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84184 € | 1.841,84 € |
| 2.000 | 1,79839 € | 3.596,78 € |
| 3.000 | 1,77662 € | 5.329,86 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |

