LMP91300NHZT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 2,47272 €
Datasheet
1 Channel AFE 16 Bit 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP91300NHZT

DigiKey Part Number
296-LMP91300NHZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP91300NHZT
Description
IC AFE 1 CHAN 16BIT 24WQFN
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LMP91300NHZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of Channels
1
Voltage - Supply, Analog
6.5V ~ 40V
Voltage - Supply, Digital
6.5V ~ 40V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types