
LMP91300NHZR | |
|---|---|
DigiKey Part Number | 296-39583-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP91300NHZR |
Description | IC AFE 16BIT 24-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMP91300NHZR Models |
Category | Voltage - Supply, Analog 6.5V ~ 40V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 6.5V ~ 40V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Number of Bits 16 | Supplier Device Package 24-WQFN (4x5) |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,69491 € | 2.694,91 € |
| Unit Price without VAT: | 2,69491 € |
|---|---|
| Unit Price with VAT: | 3,20694 € |

