
LMP8646MKE/NOPB | |
|---|---|
DigiKey Part Number | 296-40288-2-ND - Tape & Reel (TR) 296-40288-1-ND - Cut Tape (CT) 296-40288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8646MKE/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8646MKE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,47320 € | 61,83 € |
| 100 | 2,23450 € | 223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,12076 € | 530,19 € |
| 500 | 2,05220 € | 1.026,10 € |
| 750 | 2,01787 € | 1.513,40 € |
| 1.250 | 1,97982 € | 2.474,78 € |
| 1.750 | 1,95760 € | 3.425,80 € |
| 2.500 | 1,93620 € | 4.840,50 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

