
LMP8645MK/NOPB | |
|---|---|
DigiKey Part Number | 296-38765-2-ND - Tape & Reel (TR) 296-38765-1-ND - Cut Tape (CT) 296-38765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8645MK/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8645MK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 860 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,04360 € | 51,09 € |
| 100 | 1,84150 € | 184,15 € |
| 250 | 1,74520 € | 436,30 € |
| 500 | 1,68718 € | 843,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68857 € | 1.688,57 € |
| 2.000 | 1,64809 € | 3.296,18 € |
| 3.000 | 1,62781 € | 4.883,43 € |
| 5.000 | 1,60534 € | 8.026,70 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

