
LMP8640HVMK-H/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8640HVMK-H/NOPBTR-ND - Tape & Reel (TR) 296-LMP8640HVMK-H/NOPBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMP8640HVMK-H/NOPB |
Description | IC CURR SENSE 1CIRC SOT23-THIN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMP8640HVMK-H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 230 kHz | |
Current - Input Bias | 13 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2.3mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82600 € | 18,26 € |
| 25 | 1,67120 € | 41,78 € |
| 100 | 1,50130 € | 150,13 € |
| 250 | 1,42044 € | 355,11 € |
| 500 | 1,37160 € | 685,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33142 € | 1.331,42 € |
| 2.000 | 1,29836 € | 2.596,72 € |
| 3.000 | 1,28180 € | 3.845,40 € |
| 5.000 | 1,26345 € | 6.317,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


