Similar
Direct

LMP8603QMMX/NOPB | |
|---|---|
DigiKey Part Number | LMP8603QMMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP8603QMMX/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8603QMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,25895 € | 7.906,32 € |
| Unit Price without VAT: | 2,25895 € |
|---|---|
| Unit Price with VAT: | 2,68815 € |



