
LMP8602QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP8602QMM/NOPBTR-ND - Tape & Reel (TR) 296-LMP8602QMM/NOPBCT-ND - Cut Tape (CT) 296-LMP8602QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8602QMM/NOPB |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8602QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,99500 € | 39,95 € |
| 25 | 3,69120 € | 92,28 € |
| 100 | 3,35770 € | 335,77 € |
| 250 | 3,19872 € | 799,68 € |
| 500 | 3,10286 € | 1.551,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,02397 € | 3.023,97 € |
| 2.000 | 2,95904 € | 5.918,08 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,19990 € |

