
LMP7731MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7731MF/NOPBTR-ND - Tape & Reel (TR) LMP7731MF/NOPBCT-ND - Cut Tape (CT) LMP7731MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7731MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7731MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 49 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20750 € | 120,75 € |
| 250 | 1,13960 € | 284,90 € |
| 500 | 1,10604 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06498 € | 1.064,98 € |
| 2.000 | 1,03724 € | 2.074,48 € |
| 3.000 | 1,02337 € | 3.070,11 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| 7.000 | 0,99899 € | 6.992,93 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






