Similar
Similar

LMP7731MAX/NOPB | |
|---|---|
DigiKey Part Number | LMP7731MAX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP7731MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7731MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 49 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83653 € | 2.091,32 € |
| 5.000 | 0,81854 € | 4.092,70 € |
| 7.500 | 0,80953 € | 6.071,47 € |
| Unit Price without VAT: | 0,83653 € |
|---|---|
| Unit Price with VAT: | 0,99547 € |



