
LMP7718MAE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP7718MAE/NOPBTR-ND - Tape & Reel (TR) 296-LMP7718MAE/NOPBCT-ND - Cut Tape (CT) 296-LMP7718MAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7718MAE/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7718MAE/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31500 € | 23,15 € |
| 25 | 2,12480 € | 53,12 € |
| 100 | 1,91550 € | 191,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,81564 € | 453,91 € |
| 500 | 1,75552 € | 877,76 € |
| 750 | 1,72541 € | 1.294,06 € |
| 1.250 | 1,69203 € | 2.115,04 € |
| 1.750 | 1,67251 € | 2.926,89 € |
| 2.500 | 1,65376 € | 4.134,40 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

