
LMP7716QMME/NOPB | |
|---|---|
DigiKey Part Number | LMP7716QMME/NOPBTR-ND - Tape & Reel (TR) LMP7716QMME/NOPBCT-ND - Cut Tape (CT) LMP7716QMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716QMME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716QMME/NOPB Models |
Category | Current - Supply 1.3mA (x2 Channels) |
Mfr | Current - Output / Channel 66 mA |
Series | Voltage - Supply Span (Min) 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 17 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53600 € | 25,36 € |
| 25 | 2,33040 € | 58,26 € |
| 100 | 2,10410 € | 210,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,99616 € | 499,04 € |
| 500 | 1,93110 € | 965,55 € |
| 750 | 1,89852 € | 1.423,89 € |
| 1.250 | 1,86242 € | 2.328,03 € |
| 1.750 | 1,84131 € | 3.222,29 € |
| 2.500 | 1,82102 € | 4.552,55 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |



