Direct
Similar
Similar
Similar

LMP7715MF | |
|---|---|
DigiKey Part Number | LMP7715MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP7715MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7715MF Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 66 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 11.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 17 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP7715MF/NOPB | Texas Instruments | 1.808 | LMP7715MF/NOPBCT-ND | 2,54000 € | Direct |
| MCP6021RT-E/OT | Microchip Technology | 8.086 | MCP6021RT-E/OTCT-ND | 1,16000 € | Similar |
| MCP6021T-E/OT | Microchip Technology | 56.236 | MCP6021T-E/OTCT-ND | 1,16000 € | Similar |
| NCS2003ASN2T1G | onsemi | 7.125 | 488-NCS2003ASN2T1GCT-ND | 0,45000 € | Similar |




