
LMP7709MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-42683-2-ND - Tape & Reel (TR) 296-42683-1-ND - Cut Tape (CT) 296-42683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7709MAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7709MAX/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 2.9mA (x4 Channels) |
Series | Current - Output / Channel 86 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89909 € | 7.247,73 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

