LMP7708MAX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 12,98380 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,00920 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 70
Unit Price: 6,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.264
Unit Price: 6,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.513
Unit Price: 6,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 10,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.094
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.372
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.458
Unit Price: 3,74000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7708MAX/NOPB

DigiKey Part Number
296-43075-2-ND - Tape & Reel (TR)
296-43075-1-ND - Cut Tape (CT)
296-43075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP7708MAX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7708MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
37 µV
Mfr
Current - Supply
1.5mA (x2 Channels)
Series
Current - Output / Channel
86 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
5.9V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
15 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALD2732ASALAdvanced Linear Devices Inc.01014-1246-ND12,98380 €Similar
ALD2732SALAdvanced Linear Devices Inc.01014-1250-ND6,00920 €Similar
LTC6241HVCS8#PBFAnalog Devices Inc.70LTC6241HVCS8#PBF-ND6,29000 €Similar
LTC6241HVCS8#TRPBFAnalog Devices Inc.6.264LTC6241HVCS8#TRPBFCT-ND6,29000 €Similar
LTC6241HVIS8#PBFAnalog Devices Inc.5.513505-LTC6241HVIS8#PBF-ND6,92000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,03000 €3,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,95280 €4.882,00 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €