
LMP7707MA/NOPB | |
|---|---|
DigiKey Part Number | 296-35143-5-ND |
Manufacturer | |
Manufacturer Product Number | LMP7707MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MA/NOPB Models |
Category | Voltage - Input Offset 37 µV |
Mfr | Current - Supply 790µA |
Series | Current - Output / Channel 86 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.9V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 15 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69100 € | 26,91 € |
| 95 | 2,24295 € | 213,08 € |
| 190 | 2,15311 € | 409,09 € |
| 285 | 2,10811 € | 600,81 € |
| 570 | 2,04212 € | 1.164,01 € |
| 1.045 | 1,99407 € | 2.083,80 € |
| 2.565 | 1,93637 € | 4.966,79 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

