LMP7312MAX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 208
Unit Price: 8,61000 €
Datasheet
Programmable Amplifier/Attenuator IC Logic Input Logic Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7312MAX/NOPB

DigiKey Part Number
LMP7312MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP7312MAX/NOPB
Description
IC AMP PROGRAM AFE 14-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Amplifier/Attenuator IC Logic Input Logic Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7312MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Programmable Amplifier/Attenuator
Input Type
Logic
Output Type
Logic
Current - Supply
2 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,23774 €10.594,35 €
Manufacturers Standard Package
Unit Price without VAT:4,23774 €
Unit Price with VAT:5,04291 €