Programmable Amplifier/Attenuator IC Logic Input Logic Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP7312MA/NOPB

DigiKey Part Number
LMP7312MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LMP7312MA/NOPB
Description
IC AMP PROGRAM AFE 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Amplifier/Attenuator IC Logic Input Logic Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP7312MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Programmable Amplifier/Attenuator
Input Type
Logic
Output Type
Logic
Current - Supply
2 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,56000 €8,56 €
106,67700 €66,77 €
555,88855 €323,87 €
1105,66136 €622,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,56000 €
Unit Price with VAT:10,18640 €