
LMP2234BMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-50212-2-ND - Tape & Reel (TR) 296-50212-1-ND - Cut Tape (CT) 296-50212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2234BMTX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234BMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 0.048V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 36µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42360 € | 60,59 € |
| 100 | 2,19010 € | 219,01 € |
| 250 | 2,07880 € | 519,70 € |
| 500 | 2,01168 € | 1.005,84 € |
| 1.000 | 1,95647 € | 1.956,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,89818 € | 4.745,45 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |

