
LMP2231BMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP2231BMFX/NOPBTR-ND - Tape & Reel (TR) 296-LMP2231BMFX/NOPBCT-ND - Cut Tape (CT) 296-LMP2231BMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231BMFX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231BMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,26560 € | 31,64 € |
| 100 | 1,13090 € | 113,09 € |
| 250 | 1,06664 € | 266,66 € |
| 500 | 1,03230 € | 516,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95665 € | 2.869,95 € |
| 6.000 | 0,93738 € | 5.624,28 € |
| 9.000 | 0,92772 € | 8.349,48 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

