
LMP2231BMF/NOPB | |
|---|---|
DigiKey Part Number | LMP2231BMF/NOPBTR-ND - Tape & Reel (TR) LMP2231BMF/NOPBCT-ND - Cut Tape (CT) LMP2231BMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231BMF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231BMF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,50080 € | 37,52 € |
| 100 | 1,34510 € | 134,51 € |
| 250 | 1,27072 € | 317,68 € |
| 500 | 1,23902 € | 619,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18905 € | 1.189,05 € |
| 2.000 | 1,15869 € | 2.317,38 € |
| 3.000 | 1,14349 € | 3.430,47 € |
| 5.000 | 1,12664 € | 5.633,20 € |
| 7.000 | 1,11680 € | 7.817,60 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

