Similar
Similar

LMP2231BMA/NOPB | |
|---|---|
DigiKey Part Number | LMP2231BMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2231BMA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231BMA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | 0,97855 € | 743,70 € |
| Unit Price without VAT: | 0,97855 € |
|---|---|
| Unit Price with VAT: | 1,16447 € |


