
LMP2231AMAE/NOPB | |
|---|---|
DigiKey Part Number | LMP2231AMAE/NOPBTR-ND - Tape & Reel (TR) LMP2231AMAE/NOPBCT-ND - Cut Tape (CT) LMP2231AMAE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2231AMAE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2231AMAE/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 10µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.058V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 130 kHz | Base Product Number |
Current - Input Bias 0.02 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,18100 € | 21,81 € |
| 25 | 2,00040 € | 50,01 € |
| 100 | 1,80140 € | 180,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70644 € | 426,61 € |
| 500 | 1,64926 € | 824,63 € |
| 750 | 1,62060 € | 1.215,45 € |
| 1.250 | 1,58886 € | 1.986,07 € |
| 1.750 | 1,57030 € | 2.748,03 € |
| 2.500 | 1,55245 € | 3.881,13 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

