LMP2011MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 854
Unit Price: 2,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.073
Unit Price: 1,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.269
Unit Price: 1,27000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.460
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 7.132
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 55.082
Unit Price: 1,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22.237
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.205
Unit Price: 1,44000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2011MFX

DigiKey Part Number
LMP2011MFXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMP2011MFX
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMP2011MFX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types