LMP2011MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 389
Unit Price: 1,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.688
Unit Price: 1,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,82487 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,88785 €
Datasheet

Similar


Microchip Technology
In Stock: 318
Unit Price: 1,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,36835 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.211
Unit Price: 1,31000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2011MA

DigiKey Part Number
LMP2011MA-ND
Manufacturer
Manufacturer Product Number
LMP2011MA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2011MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
0.12 µV
Current - Supply
930µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types