
LMKDB1104Z100REXT | |
|---|---|
DigiKey Part Number | 296-LMKDB1104Z100REXTTR-ND - Tape & Reel (TR) 296-LMKDB1104Z100REXTCT-ND - Cut Tape (CT) 296-LMKDB1104Z100REXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1104Z100REXT |
Description | IC CLOCK BUFFER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1104Z100REXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,88600 € | 28,86 € |
| 25 | 2,65480 € | 66,37 € |
| 100 | 2,40120 € | 240,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28016 € | 570,04 € |
| 500 | 2,20724 € | 1.103,62 € |
| 750 | 2,17072 € | 1.628,04 € |
| 1.250 | 2,13026 € | 2.662,82 € |
| 1.750 | 2,10661 € | 3.686,57 € |
| 2.500 | 2,08386 € | 5.209,65 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |



