
LMKDB1104Z100REXR | |
|---|---|
DigiKey Part Number | 296-LMKDB1104Z100REXRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMKDB1104Z100REXR |
Description | IC CLOCK BUFFER PCIE 28-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63745 € | 4.912,35 € |
| Unit Price without VAT: | 1,63745 € |
|---|---|
| Unit Price with VAT: | 1,94857 € |


