
LMK6CE12500CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE12500CDLERTR-ND - Tape & Reel (TR) 296-LMK6CE12500CDLERCT-ND - Cut Tape (CT) 296-LMK6CE12500CDLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE12500CDLER |
Description | SILIC OSC XO 125.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 71mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE12500CDLET | Texas Instruments | 250 | 296-LMK6CE12500CDLETCT-ND | 2,07656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,31080 € | 57,77 € |
| 100 | 2,08520 € | 208,52 € |
| 250 | 1,97776 € | 494,44 € |
| 500 | 1,91302 € | 956,51 € |
| 1.000 | 1,85972 € | 1.859,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72487 € | 5.174,61 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

