
LMK6CE12500CDLET | |
|---|---|
DigiKey Part Number | 296-LMK6CE12500CDLETTR-ND - Tape & Reel (TR) 296-LMK6CE12500CDLETCT-ND - Cut Tape (CT) 296-LMK6CE12500CDLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE12500CDLET |
Description | SILIC OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 71mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00580 € | 501,45 € |
| 500 | 1,94066 € | 970,33 € |
| 750 | 1,90803 € | 1.431,02 € |
| 1.250 | 1,87189 € | 2.339,86 € |
| 1.750 | 1,85075 € | 3.238,81 € |
| 2.500 | 1,83044 € | 4.576,10 € |
| Unit Price without VAT: | 2,00580 € |
|---|---|
| Unit Price with VAT: | 2,38690 € |

