
LMK6CE10000CDLET | |
|---|---|
DigiKey Part Number | 296-LMK6CE10000CDLETTR-ND - Tape & Reel (TR) 296-LMK6CE10000CDLETCT-ND - Cut Tape (CT) 296-LMK6CE10000CDLETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE10000CDLET |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 62mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE10000CDLER | Texas Instruments | 0 | 296-LMK6CE10000CDLERTR-ND | 1,95523 € | Parametric Equivalent |
| DSA1522CA3A-100M0000TVAO | Microchip Technology | 0 | 150-DSA1522CA3A-100M0000TVAOTR-ND | 1,05545 € | Parametric Equivalent |
| DSA1522CA3A-100M0000VAO | Microchip Technology | 240 | 150-DSA1522CA3A-100M0000VAO-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,59800 € | 25,98 € |
| 25 | 2,45720 € | 61,43 € |
| 50 | 2,35520 € | 117,76 € |
| 100 | 2,25780 € | 225,78 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

