Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMK6CE10000CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE10000CDLERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6CE10000CDLER |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE10000CDLET | Texas Instruments | 232 | 296-LMK6CE10000CDLETCT-ND | 2,99000 € | Parametric Equivalent |
| DSA1522CA3A-100M0000TVAO | Microchip Technology | 0 | 150-DSA1522CA3A-100M0000TVAOTR-ND | 1,05545 € | Parametric Equivalent |
| DSA1522CA3A-100M0000VAO | Microchip Technology | 240 | 150-DSA1522CA3A-100M0000VAO-ND | 1,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,95523 € | 5.865,69 € |
| Unit Price without VAT: | 1,95523 € |
|---|---|
| Unit Price with VAT: | 2,32672 € |



