33.33 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE03333CDLET

DigiKey Part Number
296-LMK6CE03333CDLETTR-ND - Tape & Reel (TR)
296-LMK6CE03333CDLETCT-ND - Cut Tape (CT)
296-LMK6CE03333CDLETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE03333CDLET
Description
SILIC OSC XO 33.3300MHZ LVCMOS
Customer Reference
Detailed Description
33.33 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
62mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VSON (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
56mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK6CE03333CDLERTexas Instruments2.143296-LMK6CE03333CDLERCT-ND3,33000 €MFR Recommended
In-Stock: 246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,63600 €26,36 €
252,42320 €60,58 €
1002,18840 €218,84 €
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €