
LMK6CE03333CDLER | |
|---|---|
DigiKey Part Number | 296-LMK6CE03333CDLERTR-ND - Tape & Reel (TR) 296-LMK6CE03333CDLERCT-ND - Cut Tape (CT) 296-LMK6CE03333CDLERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE03333CDLER |
Description | SILIC OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,51500 € | 25,15 € |
| 25 | 2,31080 € | 57,77 € |
| 100 | 2,08520 € | 208,52 € |
| 250 | 1,97776 € | 494,44 € |
| 500 | 1,94386 € | 971,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79388 € | 5.381,64 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |

