
LMK6CE02500DDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE02500DDLFTTR-ND - Tape & Reel (TR) 296-LMK6CE02500DDLFTCT-ND - Cut Tape (CT) 296-LMK6CE02500DDLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE02500DDLFT |
Description | SILIC OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 59mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,03052 € | 257,63 € |
| 500 | 0,99306 € | 496,53 € |
| 750 | 0,97431 € | 730,73 € |
| 1.250 | 0,95352 € | 1.191,90 € |
| 1.750 | 0,94137 € | 1.647,40 € |
| 2.500 | 0,92968 € | 2.324,20 € |
| 6.250 | 0,90453 € | 5.653,31 € |
| Unit Price without VAT: | 1,03052 € |
|---|---|
| Unit Price with VAT: | 1,22632 € |

