
LMK6CE02500DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE02500DDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE02500DDLFRCT-ND - Cut Tape (CT) 296-LMK6CE02500DDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE02500DDLFR |
Description | SILIC OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 59mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16040 € | 29,01 € |
| 100 | 1,03510 € | 103,51 € |
| 250 | 0,97540 € | 243,85 € |
| 500 | 0,93942 € | 469,71 € |
| 1.000 | 0,93092 € | 930,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87315 € | 2.619,45 € |
| 6.000 | 0,85524 € | 5.131,44 € |
| 9.000 | 0,84627 € | 7.616,43 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |



