
LMK6CE02500DDLFT | |
|---|---|
DigiKey Part Number | 296-LMK6CE02500DDLFTTR-ND - Tape & Reel (TR) 296-LMK6CE02500DDLFTCT-ND - Cut Tape (CT) 296-LMK6CE02500DDLFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE02500DDLFT |
Description | SILIC OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 59mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VSON (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 56mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK6CE02500DDLFR | Texas Instruments | 1.228 | 296-LMK6CE02500DDLFRCT-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05840 € | 264,60 € |
| 500 | 1,01994 € | 509,97 € |
| 750 | 1,00067 € | 750,50 € |
| 1.250 | 0,97933 € | 1.224,16 € |
| 1.750 | 0,96685 € | 1.691,99 € |
| 2.500 | 0,95485 € | 2.387,12 € |
| Unit Price without VAT: | 1,05840 € |
|---|---|
| Unit Price with VAT: | 1,25950 € |

