
LMP8481ATQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-51348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMP8481ATQDGKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP8481ATQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 270 kHz | |
-3db Bandwidth | 270 kHz | |
Current - Input Bias | 6.3 µA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 88µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 76 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | 1,66622 € | 5.831,77 € |
Unit Price without VAT: | 1,66622 € |
---|---|
Unit Price with VAT: | 1,98280 € |