Parametric Equivalent

LMK1D2108RGZR | |
|---|---|
DigiKey Part Number | 296-LMK1D2108RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK1D2108RGZR |
Description | IC CLK BUFFER 2:8 2GHZ 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output Clock, LVDS |
Packaging Tape & Reel (TR) | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 2:8 | Package / Case 48-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-VQFN (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D2108RGZT | Texas Instruments | 297 | 296-LMK1D2108RGZTCT-ND | 20,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,22593 € | 30.564,83 € |
| Unit Price without VAT: | 12,22593 € |
|---|---|
| Unit Price with VAT: | 14,54886 € |


