
LMK1D2104LRHDT | |
|---|---|
DigiKey Part Number | 296-LMK1D2104LRHDTTR-ND - Tape & Reel (TR) 296-LMK1D2104LRHDTCT-ND - Cut Tape (CT) 296-LMK1D2104LRHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2104LRHDT |
Description | DUAL BANK 4-CHANNEL OUTPUT LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-VQFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D2104RHDR | Texas Instruments | 2.150 | 296-LMK1D2104RHDRCT-ND | 10,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,51000 € | 11,51 € |
| 10 | 9,05400 € | 90,54 € |
| 25 | 8,44160 € | 211,04 € |
| 100 | 7,76900 € | 776,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,44828 € | 1.862,07 € |
| 500 | 7,25500 € | 3.627,50 € |
| 750 | 7,15821 € | 5.368,66 € |
| Unit Price without VAT: | 11,51000 € |
|---|---|
| Unit Price with VAT: | 13,69690 € |

