
LMK1D1208PRHAR | |
|---|---|
DigiKey Part Number | 296-LMK1D1208PRHARTR-ND - Tape & Reel (TR) 296-LMK1D1208PRHARCT-ND - Cut Tape (CT) 296-LMK1D1208PRHARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1208PRHAR |
Description | IC CLK BUFFER 2:8 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1208PRHAR Models |
Category | Input CML, HCSL, LVCMOS, LVDS, LVPECL |
Manufacturer Texas Instruments | Output LVDS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:8 | Package / Case 40-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 10,27000 € | 102,70 € |
| 25 | 9,58880 € | 239,72 € |
| 100 | 8,84020 € | 884,02 € |
| 250 | 8,48336 € | 2.120,84 € |
| 500 | 8,26822 € | 4.134,11 € |
| 1.000 | 8,09121 € | 8.091,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,90804 € | 22.270,10 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |

