Clock Clock Buffer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D1204RGTT

DigiKey Part Number
296-LMK1D1204RGTTTR-ND - Tape & Reel (TR)
296-LMK1D1204RGTTCT-ND - Cut Tape (CT)
296-LMK1D1204RGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D1204RGTT
Description
IC CLK BUFFER 2:4 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D1204RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,87000 €8,87 €
106,91700 €69,17 €
256,42920 €160,73 €
1005,89290 €589,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,63732 €1.409,33 €
5005,48326 €2.741,63 €
7505,40608 €4.054,56 €
1.2505,32063 €6.650,79 €
Manufacturers Standard Package
Unit Price without VAT:8,87000 €
Unit Price with VAT:10,55530 €