
LMK1D1204PRHDT | |
|---|---|
DigiKey Part Number | 296-LMK1D1204PRHDTTR-ND - Tape & Reel (TR) 296-LMK1D1204PRHDTCT-ND - Cut Tape (CT) 296-LMK1D1204PRHDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1204PRHDT |
Description | IC CLK BUFFER 2:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock |
Manufacturer Texas Instruments | Output Clock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2 GHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Buffer | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:4 | Package / Case 28-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 28-VQFN (5x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK1D1204PRHDR | Texas Instruments | 736 | 296-LMK1D1204PRHDRCT-ND | 10,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 9,48400 € | 94,84 € |
| 25 | 8,84840 € | 221,21 € |
| 100 | 8,14950 € | 814,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,81628 € | 1.954,07 € |
| 500 | 7,61550 € | 3.807,75 € |
| 750 | 7,51495 € | 5.636,21 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |



