New Product
Clock Clock Buffer IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1103APWR

DigiKey Part Number
296-LMK1C1103APWRTR-ND - Tape & Reel (TR)
296-LMK1C1103APWRCT-ND - Cut Tape (CT)
296-LMK1C1103APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1103APWR
Description
1.8V,2.5V OR 3.3V ASYNCHRONOUS 3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:3 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,12500 €11,25 €
251,06360 €26,59 €
501,01980 €50,99 €
1000,97760 €97,76 €
2500,92444 €231,11 €
5000,88624 €443,12 €
1.0000,84963 €849,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79469 €2.384,07 €
6.0000,76191 €4.571,46 €
9.0000,74338 €6.690,42 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €